Part Details for XUB5ANAWL2 by Telemechanique Sensors
Overview of XUB5ANAWL2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUB5ANAWL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8111
|
Newark | Photoelectric Sensor, 600Mm, Npn, Sensing Range Max:600Mm, Sensing Method:Proximity Diffuse, Sensor Output Type:Npn, Product Range:Osisense Xu Series, Connection Method:Cable, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V Rohs Compliant: Yes |Telemecanique Sensors XUB5ANAWL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.2000 / $120.1000 | Buy Now |
DISTI #
5452-XUB5ANAWL2-ND
|
DigiKey | PHOTOELECTRIC SENSOR CYLINDRICAL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$157.7700 | Buy Now |
DISTI #
996-XUB5ANAWL2
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR CYLINDRICAL M18 | 0 |
|
$133.2100 / $141.0300 | Order Now |
DISTI #
71436516
|
RS | PHOTOELECTRIC SENSOR CYLINDRICAL M18 | Telemecanique Sensors XUB5ANAWL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$134.1000 / $157.7700 | RFQ |
|
Onlinecomponents.com | PES M18 PROX=0.6M NPN NO ADJUST 90\AXIS | 0 |
|
$82.3900 / $109.0000 | Buy Now |