Part Details for XUB9ANANM12 by Telemechanique Sensors
Overview of XUB9ANANM12 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUB9ANANM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6903
|
Newark | Photoelectric Sensor, 0M To 2M, Npn, No, Sensing Range Max:2M, Sensing Method:Polarized Retroreflective, Sensor Output Type:Npn, Product Range:Osisense Xu Series, Connection Method:M12 Connector, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XUB9ANANM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.4700 / $80.0700 | Buy Now |
DISTI #
5452-XUB9ANANM12-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XUB, P Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$63.5447 / $83.2700 | Buy Now |
DISTI #
996-XUB9ANANM12
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 18MM NPN XUB | 0 |
|
$62.4500 / $81.7700 | Order Now |
DISTI #
70238047
|
RS | Sensor Photoelectric Polarized Retroreflective NPN NO 2m Dark Operate M12 | Telemecanique Sensors XUB9ANANM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$69.1100 / $83.2700 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Polarized Reflected NO NPN 3m | 0 |
|
$54.9200 / $94.1300 | Buy Now |
DISTI #
XUB9ANANM12
|
TME | Sensor: photoelectric, Range: 0÷2m, NPN, DARK-ON, retro-reflective Min Qty: 1 | 0 |
|
$33.0600 / $38.1400 | RFQ |