There are no models available for this part yet.
Overview of XUBLAKCNM12T by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XUBLAKCNM12T by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y6236
|
Newark | Photoelectric Sensors 18Mm Laser |Telemecanique Sensors XUBLAKCNM12T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
5452-XUBLAKCNM12T-ND
|
DigiKey | PHOTOELECTRIC SENSORS 18MM LASER Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$272.4100 | Buy Now | |
DISTI #
996-XUBLAKCNM12T
|
Mouser Electronics | Proximity Sensors PHOTOELECTRIC SENSOR 18MM LASER | 0 |
|
$261.3500 / $262.3700 | Order Now | |
DISTI #
70747413
|
RS | Through Beam(Emitter)PES 0 to 30 m Detection Range, Barrel Style, IP67 | Telemecanique Sensors XUBLAKCNM12T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$249.3100 / $283.3100 | Buy Now |