Part Details for XUH518001.843200X by Renesas Electronics Corporation
Overview of XUH518001.843200X by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUH518001.843200X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUH518001.843200XTR-ND
|
DigiKey | XTAL OSC XO 1.8432MHZ LVCMOS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7934 | Buy Now |
DISTI #
XUH518001.843200X
|
Avnet Americas | SMD Clock Oscillator 1.8432MHz 1.8V 10pF 6-Pin SMD - Tape and Reel (Alt: XUH518001.843200X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.6600 | Buy Now |
DISTI #
968-XUH518001843200X
|
Mouser Electronics | Standard Clock Oscillators XUH5 ROOT RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$3.4000 | Buy Now |