Part Details for XUH735010.000000I by Renesas Electronics Corporation
Overview of XUH735010.000000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XUH735010.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XUH735010.000000I
|
Avnet Americas | XUH7 5032 HCMOS XO LOW JITTER - Tape and Reel (Alt: XUH735010.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.5875 / $1.8125 | Buy Now |
DISTI #
968-XUH735010000000I
|
Mouser Electronics | Standard Clock Oscillators XUH7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6700 | Buy Now |
DISTI #
XUH735010.000000I
|
Avnet Americas | XUH7 5032 HCMOS XO LOW JITTER - Tape and Reel (Alt: XUH735010.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.5875 / $1.8125 | Buy Now |
Part Details for XUH735010.000000I
XUH735010.000000I CAD Models
XUH735010.000000I Part Data Attributes:
|
XUH735010.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUH735010.000000I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 10MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |