Part Details for XUH736125.000JU4I by Renesas Electronics Corporation
Overview of XUH736125.000JU4I by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for XUH736125.000JU4I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XUH736125.000JU4I
|
Avnet Americas | HCMOS Crystal Oscillator - Trays (Alt: XUH736125.000JU4I) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ | |
DISTI #
XUH736125.000JU4I
|
Avnet Americas | HCMOS Crystal Oscillator - Trays (Alt: XUH736125.000JU4I) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tray | 0 |
|
RFQ |
Part Details for XUH736125.000JU4I
XUH736125.000JU4I CAD Models
XUH736125.000JU4I Part Data Attributes:
|
XUH736125.000JU4I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUH736125.000JU4I
Renesas Electronics Corporation
HCMOS Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6/4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |