XUH738016.125000X
Description: HCMOS Output Clock Oscillator, 16.125MHz Nom

Overview of XUH738016.125000X by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for XUH738016.125000X by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 800-XUH738016.125000XTR-ND
DigiKey CLCC 7.00X5.00X1.30 MM, 2.54MM P Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.6867
$1.6867 Buy Now
DISTI # XUH738016.125000X
Avnet Americas XO - Tape and Reel (Alt: XUH738016.125000X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1 $4.2500
$4.2500 Buy Now
DISTI # 972-XUH738016125000X
Mouser Electronics Standard Clock Oscillators 16.125 MHz, HCMOS 3.3V, 20 ppm RoHS: Compliant 0
  • 1,000 $1.6000
$1.6000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $1.3500
$1.3500 Buy Now

CAD Models for XUH738016.125000X by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XUH738016.125000X by Renesas Electronics Corporation

XUH738016.125000X
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
16.125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Equivalence Code
DILCC6,.2
Physical Dimension
7mm x 5mm x 1.3mm
Rise Time-Max
3 ns
Supply Current-Max
98 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. XUH738016.125000X
    Renesas Electronics Corporation
    HCMOS Output Clock Oscillator, 16.125MHz Nom
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XUH738016.125000X by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XUH738016.125000X by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of XUH738016.125000X would you like to use for your alert(s)?
  • Please alert me when XUH738016.125000X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XUH738016.125000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XUH738016.125000X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XUH738016.125000X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XUH738016.125000X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XUH738016.125000X by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: