Part Details for XUK0ARCTL2 by Telemechanique Sensors
Overview of XUK0ARCTL2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUK0ARCTL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H7163
|
Newark | Photoelectric Sensor, Sensor Output Type:Relay, Sensing Range Max:30M, Supply Voltage Dc Min:24V, Supply Voltage Dc Max:240V, Output Current:3A, Product Range:Xuk Series, Features:Multi-Mode, Sensor Input:Optical Rohs Compliant: Yes |Telemecanique Sensors XUK0ARCTL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.3900 / $178.4900 | Buy Now |
DISTI #
5452-XUK0ARCTL2-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XUK, M Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$134.4712 / $153.6800 | Buy Now |
DISTI #
996-XUK0ARCTL2
|
Mouser Electronics | Photoelectric Sensors AC/DC RELAY UNIVERSL SUBCOMPACT,2M CBL | 15 |
|
$134.2300 / $152.3600 | Buy Now |
DISTI #
70008806
|
RS | Photoelectric Sensor, Multi-Mode, 30m Max Range, 2m Cable, XU Series | Telemecanique Sensors XUK0ARCTL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$136.5900 / $155.2200 | RFQ |
DISTI #
XUK0ARCTL2
|
TME | Sensor: photoelectric, Range: 0÷30m, SPDT, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 18 |
|
$154.5400 / $178.3200 | Buy Now |