There are no models available for this part yet.
Overview of XUK0ARCTL2T by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XUK0ARCTL2T by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5452-XUK0ARCTL2T-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XUK, E Min Qty: 1 Lead time: 2 Weeks Container: Box |
4 In Stock |
|
$63.1053 / $82.6900 | Buy Now | |
DISTI #
996-XUK0ARCTL2T
|
Mouser Electronics | Photoelectric Sensors AC/DC TRANSMITTER SUBCOMPACT, 2M CBL | 0 |
|
$63.1000 / $81.9800 | Order Now | |
DISTI #
70380577
|
RS | Sensor, emitter, Sr 15 to 30mm, prewired | Telemecanique Sensors XUK0ARCTL2T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$76.4200 / $83.5200 | RFQ | |
DISTI #
XUK0ARCTL2T
|
TME | Sensor: photoelectric, transmitter, Range: 0÷30m, Usup: 20÷264VDC Min Qty: 1 | 2 |
|
$74.1500 / $85.5600 | Buy Now |