Part Details for XUK2APBNM12R by Telemechanique Sensors
Overview of XUK2APBNM12R by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUK2APBNM12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6939
|
Newark | Photoelectric Sensor, 30M, Pnp, Nc, Sensing Method:Through Beam, Product Range:Osisense Xu Series, Connection Method:M12 Connector, Output Current:100Ma, Sensing Mode:Through-Beam, Sensing Range Max:30M, Sensor Output Type:Pnp Rohs Compliant: Yes |Telemecanique Sensors XUK2APBNM12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5300 / $94.6000 | Buy Now |
DISTI #
5452-XUK2APBNM12R-ND
|
DigiKey | PHOTOELECTRIC SENSOR 50X50 PNP X Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$72.4958 / $93.2100 | Buy Now |
DISTI #
996-XUK2APBNM12R
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 50X50 PNP XUK | 0 |
|
$70.4900 / $90.6300 | Order Now |
DISTI #
XUK2APBNM12R
|
TME | Sensor: photoelectric, receiver, Range: 0÷30m, PNP, LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$67.0100 / $77.3300 | RFQ |