Part Details for XUK2LAPSMM12R by Telemechanique Sensors
Overview of XUK2LAPSMM12R by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUK2LAPSMM12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1093
|
Newark | Laser Sensor, 25M, Pnp/No/Nc, 30Vdc, Sensor Output Type:Pnp/Spst-No/Spst-Nc, Sensing Range Max:25M, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Output Current:-, Product Range:Xu Series Rohs Compliant: Yes |Telemecanique Sensors XUK2LAPSMM12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.8000 / $212.4300 | Buy Now |
DISTI #
5452-XUK2LAPSMM12R-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, PHOTO Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$198.1200 | Buy Now |
DISTI #
996-XUK2LAPSMM12R
|
Mouser Electronics | Photoelectric Sensors PHOTO XUK LASER THRU BEAM RECVR PNP | 1 |
|
$188.1500 / $194.7100 | Buy Now |
DISTI #
71100116
|
RS | Photoelectric Sensor, PHOTO XUK LASER THRU-BEAM RECVR PNP | Telemecanique Sensors XUK2LAPSMM12R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$176.0900 / $200.1000 | RFQ |