Part Details for XUK5ANANM12 by Telemechanique Sensors
Overview of XUK5ANANM12 by Telemechanique Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUK5ANANM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H6942
|
Newark | Photoelectric Sensor, 1M, Npn, No, Sensor Output Type:Npn/Spst-No, Sensing Range Max:1M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:100Ma, Product Range:Xuk Series, Sensing Mode:Diffuse Rohs Compliant: Yes |Telemecanique Sensors XUK5ANANM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.6400 / $153.4000 | Buy Now |
DISTI #
5452-XUK5ANANM12-ND
|
DigiKey | PHOTOELECTRIC SENSOR 50X50 NPN X Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$195.0100 | Buy Now |
DISTI #
996-XUK5ANANM12
|
Mouser Electronics | Photoelectric Sensors PHOTOELECTRIC SENSOR 50X50 NPN XUK | 0 |
|
$149.8400 | Order Now |
DISTI #
70705493
|
RS | Photo-electric sensor, XUK, diffuse, Sn 1m, 12 to 24VDC, M12 | Telemecanique Sensors XUK5ANANM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$165.7600 / $195.0100 | RFQ |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse NO NPN 1.5m |
1 In Stock |
|
$103.2000 / $122.9000 | Buy Now |
DISTI #
XUK5ANANM12
|
TME | Sensor: photoelectric, Range: 0÷1m, NPN, DARK-ON, Usup: 10÷36VDC Min Qty: 1 | 0 |
|
$68.0000 / $78.4700 | RFQ |
DISTI #
3213076
|
Farnell | PHOTOELECTRIC SENSOR, 1M, NPN RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$89.6976 | Buy Now |
|
Master Electronics | Photoelectric Sensor Diffuse NO NPN 1.5m |
1 In Stock |
|
$103.2000 / $122.9000 | Buy Now |