Part Details for XUK9TAH2MM12 by Telemechanique Sensors
Overview of XUK9TAH2MM12 by Telemechanique Sensors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUK9TAH2MM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC8136
|
Newark | Photoelectric Sensor, 70M, Analogue/Digi, Sensing Range Max:70M, Sensing Method:Polarized Retroreflective, Sensor Output Type:Analogue, Digital, Product Range:Osisense Xu Series, Connection Method:M12 Connector Rohs Compliant: Yes |Telemecanique Sensors XUK9TAH2MM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$697.9600 | Buy Now |
DISTI #
5452-XUK9TAH2MM12-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, PHOTO Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$514.0140 / $531.4100 | Buy Now |
DISTI #
996-XUK9TAH2MM12
|
Mouser Electronics | Photoelectric Sensors LASER POLARIZED REFLEX 70M CRANES FUNCTI | 0 |
|
$521.6600 / $540.9800 | Order Now |
DISTI #
71100115
|
RS | Photoelectric Sensor, LASER POLARIZED REFLEX 70M CRANES FUNCTI | Telemecanique Sensors XUK9TAH2MM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$531.4100 | Buy Now |
DISTI #
XUK9TAH2MM12
|
TME | Sensor: photoelectric, Range: 0÷14m, NPN, DARK-ON,LIGHT-ON, 100mA Min Qty: 1 | 0 |
|
$554.5500 / $587.1200 | RFQ |
DISTI #
2822740
|
element14 Asia-Pacific | PHOTOELECTRIC SENSOR, 70M, ANALOGUE/DIGI RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$558.8904 | Buy Now |
DISTI #
2822740
|
Farnell | PHOTOELECTRIC SENSOR, 70M, ANALOGUE/DIGI RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$610.2909 / $663.3586 | Buy Now |