Part Details for XUL510125.000000I by Renesas Electronics Corporation
Overview of XUL510125.000000I by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUL510125.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUL510125.000000ICT-ND
|
DigiKey | XTAL OSC XO 125.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3469 | Buy Now |
DISTI #
XUL510125.000000I
|
Avnet Americas | SMD Crystal Oscillator 125MHz 15pF 1.8V 6-Pin - Tape and Reel (Alt: XUL510125.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9050 / $2.1750 | Buy Now |
DISTI #
972-XUL510125000000I
|
Mouser Electronics | Standard Clock Oscillators XUL5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$2.2700 / $2.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
DISTI #
XUL510125.000000I
|
Avnet Americas | SMD Crystal Oscillator 125MHz 15pF 1.8V 6-Pin - Tape and Reel (Alt: XUL510125.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.9050 / $2.1750 | Buy Now |
DISTI #
XUL510125.000000I
|
Avnet Silica | SMD Crystal Oscillator 125MHz 15pF 1.8V 6-Pin (Alt: XUL510125.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for XUL510125.000000I
XUL510125.000000I CAD Models
XUL510125.000000I Part Data Attributes:
|
XUL510125.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUL510125.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.315 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 0.315 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |