-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 200MHz Nom
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUL516200.000000ITR-ND
|
DigiKey | CLCC 5.00X3.20X1.10 MM, 2.54MM P Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8931 | Buy Now |
DISTI #
XUL516200.000000I
|
Avnet Americas | Crystal Oscillator 200MHz LVDS 1.8VDC ±25ppm ‐40 to +85°C 4-Pin SMD 5x3.2mm Cut Tape - Tape and Reel (Alt: XUL516200.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.7211 / $4.2485 | Buy Now |
DISTI #
972-XUL516200000000I
|
Mouser Electronics | Standard Clock Oscillators XUL5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 4446 |
|
$3.8700 / $6.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.6700 | Buy Now |
DISTI #
XUL516200.000000I
|
Avnet Americas | Crystal Oscillator 200MHz LVDS 1.8VDC ±25ppm ‐40 to +85°C 4-Pin SMD 5x3.2mm Cut Tape - Tape and Reel (Alt: XUL516200.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.7211 / $4.2485 | Buy Now |
DISTI #
XUL516200.000000I
|
Avnet Americas | Crystal Oscillator 200MHz LVDS 1.8VDC ±25ppm ‐40 to +85°C 4-Pin SMD 5x3.2mm Cut Tape - Tape and Reel (Alt: XUL516200.000000I) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$3.7211 / $4.2485 | Buy Now |
DISTI #
XUL516200.000000I
|
Avnet Silica | Crystal Oscillator 200MHz LVDS 1.8VDC �25ppm -40 to +85�C 4-Pin SMD 5x3.2mm Cut Tape (Alt: XUL516200.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XUL516200.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUL516200.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 200MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.315 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Rise Time-Max | 0.315 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |