Part Details for XUL718025.000JU6X by Renesas Electronics Corporation
Overview of XUL718025.000JU6X by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for XUL718025.000JU6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XUL718025.000JU6X
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XUL718025.000JU6X) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
XUL718025.000JU6X
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XUL718025.000JU6X) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Reel | 0 |
|
RFQ |
Part Details for XUL718025.000JU6X
XUL718025.000JU6X CAD Models
XUL718025.000JU6X Part Data Attributes:
|
XUL718025.000JU6X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUL718025.000JU6X
Renesas Electronics Corporation
Oscillator, 0.016MHz Min, 1000MHz Max, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 0.016 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES |