Part Details for XUL725025.000JU6I8 by Renesas Electronics Corporation
Overview of XUL725025.000JU6I8 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for XUL725025.000JU6I8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XUL725025.000JU6I8
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XUL725025.000JU6I8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
XUL725025.000JU6I8
|
Avnet Americas | LVDS Crystal Oscillator - Tape and Reel (Alt: XUL725025.000JU6I8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for XUL725025.000JU6I8
XUL725025.000JU6I8 CAD Models
XUL725025.000JU6I8 Part Data Attributes:
|
XUL725025.000JU6I8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUL725025.000JU6I8
Renesas Electronics Corporation
Oscillator, 0.016MHz Min, 1350MHz Max, 25MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1350 MHz | |
Operating Frequency-Min | 0.016 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES |