Part Details for XUM536295.488000I by Renesas Electronics Corporation
Overview of XUM536295.488000I by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUM536295.488000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUM536295.488000ITR-ND
|
DigiKey | CLCC 5.00X3.20X1.10 MM, 2.54MM P Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1210 | Buy Now |
DISTI #
XUM536295.488000I
|
Avnet Americas | Crystal Oscillator 295.488MHz LVDS 3.3VDC ?25ppm 40 to +85?C 4-Pin SMD 5x3.2mm Cut Tape - Tape and Reel (Alt: XUM536295.488000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.2900 | Buy Now |
DISTI #
972-XUM536295488000I
|
Mouser Electronics | Standard Clock Oscillators XUM5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
Part Details for XUM536295.488000I
XUM536295.488000I CAD Models
XUM536295.488000I Part Data Attributes
|
XUM536295.488000I
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
XUM536295.488000I
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |