Part Details for XUM5APCNL2 by Telemechanique Sensors
Overview of XUM5APCNL2 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUM5APCNL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3796
|
Newark | Photoelectric Sensor, 0M To 1M, Pnp, No/Nc, Sensor Output Type:Pnp, Sensing Range Max:1M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:100Ma, Product Range:Osisense Xum5A Series, Sensing Mode:Diffuse Rohs Compliant: Yes |Telemecanique Sensors XUM5APCNL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.5400 / $88.8400 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Diffuse NO/NC PNP 1m |
1 In Stock |
|
$60.9500 / $174.5200 | Buy Now |
|
Master Electronics | Photoelectric Sensor Diffuse NO/NC PNP 1m |
1 In Stock |
|
$60.9500 / $174.5200 | Buy Now |