Part Details for XUM720B00.000000I by Renesas Electronics Corporation
Overview of XUM720B00.000000I by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUM720B00.000000I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUM720B00.000000ITR-ND
|
DigiKey | CLCC 7.00X5.00X1.30 MM, 2.54MM P Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0503 | Buy Now |
DISTI #
XUM720B00.000000I
|
Avnet Americas | Crystal Oscillator LVDS 1100MHz 2.5V 4-Pin Surface Mount - Tape and Reel (Alt: XUM720B00.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.7780 / $2.0300 | Buy Now |
DISTI #
972-XUM720B00000000I
|
Mouser Electronics | Standard Clock Oscillators XUM7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
DISTI #
XUM720B00.000000I
|
Avnet Americas | Crystal Oscillator LVDS 1100MHz 2.5V 4-Pin Surface Mount - Tape and Reel (Alt: XUM720B00.000000I) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.7780 / $2.0300 | Buy Now |
Part Details for XUM720B00.000000I
XUM720B00.000000I CAD Models
XUM720B00.000000I Part Data Attributes:
|
XUM720B00.000000I
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUM720B00.000000I
Renesas Electronics Corporation
LVDS Output Clock Oscillator, 1100MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 1 Day | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 1100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 103 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |