Part Details for XUM728233.333333X by Renesas Electronics Corporation
Overview of XUM728233.333333X by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUM728233.333333X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUM728233.333333XTR-ND
|
DigiKey | CLCC 7.00X5.00X1.30 MM, 2.54MM P Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0503 | Buy Now |
DISTI #
XUM728233.333333X
|
Avnet Americas | Crystal Oscillator 233.333333MHz 20ppm 2.5V 6-Pin Surface Mount - Tape and Reel (Alt: XUM728233.333333X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.8700 | Buy Now |
DISTI #
972-XUM728233333333X
|
Mouser Electronics | Standard Clock Oscillators XUM7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$2.0500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.8700 | Buy Now |
Part Details for XUM728233.333333X
XUM728233.333333X CAD Models
XUM728233.333333X Part Data Attributes
|
XUM728233.333333X
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
XUM728233.333333X
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |