Part Details for XUM9APCNL2 by Telemechanique Sensors
Overview of XUM9APCNL2 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUM9APCNL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2131
|
Newark | Photoelectric Sensor, 2M To 5M, Pnp, No/Nc, Sensor Output Type:Pnp, Sensing Range Max:5M, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:100Ma, Product Range:Osisense Xum9A Series, Sensing Mode:Reflex Rohs Compliant: Yes |Telemecanique Sensors XUM9APCNL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.1900 / $104.7600 | Buy Now |
|
Onlinecomponents.com | Photoelectric Sensor Polarized Reflected NO/NC PNP 5m |
1 In Stock |
|
$60.0400 / $171.9100 | Buy Now |
|
Master Electronics | Photoelectric Sensor Polarized Reflected NO/NC PNP 5m |
1 In Stock |
|
$60.0400 / $171.9100 | Buy Now |