Part Details for XUN5ANANM12 by Telemechanique Sensors
Overview of XUN5ANANM12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUN5ANANM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20K4780
|
Newark | Photoelectric Sensor 24Vdc Npn No |Telemecanique Sensors XUN5ANANM12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.0800 / $135.2600 | Buy Now |
DISTI #
5452-XUN5ANANM12-ND
|
DigiKey | PHOTOELECTRIC SENSOR 24VDC NPN N Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$116.4650 / $123.7400 | Buy Now |
DISTI #
996-XUN5ANANM12
|
Mouser Electronics | Photoelectric Sensors Photoelectric Sensor 24VDC NPN NO | 0 |
|
$103.3100 / $117.3800 | Order Now |
DISTI #
70007605
|
RS | Sensor, Photoelectric, Diffuesed, Long Range, 302mm, M12 Connector | Telemecanique Sensors XUN5ANANM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$108.8900 / $123.7400 | RFQ |