Part Details for XUN738212.500JU6X8 by Renesas Electronics Corporation
Overview of XUN738212.500JU6X8 by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for XUN738212.500JU6X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XUN738212.500JU6X8
|
Avnet Americas | HCSL Crystal Oscillator - Tape and Reel (Alt: XUN738212.500JU6X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for XUN738212.500JU6X8
XUN738212.500JU6X8 CAD Models
XUN738212.500JU6X8 Part Data Attributes
|
XUN738212.500JU6X8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUN738212.500JU6X8
Renesas Electronics Corporation
HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 212.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.33 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 670 MHz | |
Operating Frequency-Min | 0.016 MHz | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HSCL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.33 ns | |
Supply Current-Max | 145 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for XUN738212.500JU6X8
This table gives cross-reference parts and alternative options found for XUN738212.500JU6X8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XUN738212.500JU6X8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XUN738212.500JU6X | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 212.5MHz Nom | Renesas Electronics Corporation | XUN738212.500JU6X8 vs XUN738212.500JU6X |
XUN538212.500JS6X | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 212.5MHz Nom | Renesas Electronics Corporation | XUN738212.500JU6X8 vs XUN538212.500JS6X |
XUN538212.500JS6X8 | HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 212.5MHz Nom | Renesas Electronics Corporation | XUN738212.500JU6X8 vs XUN538212.500JS6X8 |