Part Details for XUP535155.520JS6X8 by Renesas Electronics Corporation
Overview of XUP535155.520JS6X8 by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUP535155.520JS6X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XUP535155.520JS6X8
|
Avnet Americas | LVPECL Crystal Oscillator - Tape and Reel (Alt: XUP535155.520JS6X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
XUP535155.520JS6X8
|
Avnet Americas | LVPECL Crystal Oscillator - Tape and Reel (Alt: XUP535155.520JS6X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
XUP535155.520JS6X8
|
Avnet Americas | LVPECL Crystal Oscillator - Tape and Reel (Alt: XUP535155.520JS6X8) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
Part Details for XUP535155.520JS6X8
XUP535155.520JS6X8 CAD Models
XUP535155.520JS6X8 Part Data Attributes
|
XUP535155.520JS6X8
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUP535155.520JS6X8
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 155.52MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 670 MHz | |
Operating Frequency-Min | 0.016 MHz | |
Operating Frequency-Nom | 155.52 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.1mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.4 ns | |
Supply Current-Max | 128 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |