Part Details for XUP735075.000JU6X by Renesas Electronics Corporation
Overview of XUP735075.000JU6X by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUP735075.000JU6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XUP735075.000JU6X
|
Avnet Americas | XO - Product that comes on tape, but is not reeled (Alt: XUP735075.000JU6X) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for XUP735075.000JU6X
XUP735075.000JU6X CAD Models
XUP735075.000JU6X Part Data Attributes
|
XUP735075.000JU6X
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
XUP735075.000JU6X
Renesas Electronics Corporation
LVPECL Output Clock Oscillator, 75MHz Nom
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | CLCC, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 1.3mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |