Part Details for XUP738120.000000X by Renesas Electronics Corporation
Overview of XUP738120.000000X by Renesas Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUP738120.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUP738120.000000XCT-ND
|
DigiKey | XTAL OSC XO 120.0000MHZ LVPECL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2428 / $3.0800 | Buy Now |
DISTI #
XUP738120.000000X
|
Avnet Americas | SMD Crystal Oscillator 120MHz 3.3V 15pF 6-Pin 7050 - Tape and Reel (Alt: XUP738120.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.7907 / $2.0445 | Buy Now |
DISTI #
972-XUP738120000000X
|
Mouser Electronics | Standard Clock Oscillators XUP7 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$2.1600 / $2.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
DISTI #
XUP738120.000000X
|
Avnet Americas | SMD Crystal Oscillator 120MHz 3.3V 15pF 6-Pin 7050 - Tape and Reel (Alt: XUP738120.000000X) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$1.7907 / $2.0445 | Buy Now |