Part Details for XUQ525622.080000K by Renesas Electronics Corporation
Overview of XUQ525622.080000K by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUQ525622.080000K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
800-XUQ525622.080000KTR-ND
|
DigiKey | CLCC 5.00X3.20X1.10 MM, 2.54MM P Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1210 | Buy Now |
DISTI #
XUQ525622.080000K
|
Avnet Americas | Crystal Clock Oscillator 622.08MHz ±50 ppm 6-Pin CLCC - Tape and Reel (Alt: XUQ525622.080000K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.3000 | Buy Now |
DISTI #
972-XUQ525622080000K
|
Mouser Electronics | Standard Clock Oscillators XUQ5 5032 HCMOS XO LOW JITTER RoHS: Compliant | 0 |
|
$2.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |