Part Details for XUSL4E14F031N by Telemechanique Sensors
Overview of XUSL4E14F031N by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUSL4E14F031N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2781
|
Newark | Safety Light Curtain, 2Pnp, Cat4, 310Mm, Performance Level:Pl E, Safety Curtain Category:Level 4, Safety Integrity Level:Sil3, Sil Cl3, No. Of Beams:30, Protection Height:310Mm, Sensing Range Max:6M, Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL4E14F031N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$854.1000 / $1,020.9100 | Buy Now |
DISTI #
5452-XUSL4E14F031N-ND
|
DigiKey | TYPE 4 14 MM RESOLUTION 310 MM P Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$894.1620 / $932.7300 | Buy Now |
DISTI #
996-XUSL4E14F031N
|
Mouser Electronics | Safety Light Curtains Type 4 14 mm resolution 310 mm prot ht | 0 |
|
$920.9200 | Order Now |
DISTI #
70690507
|
RS | Light Curtain, Preventa, Type 4 14 mm x310 mm prot ht | Telemecanique Sensors XUSL4E14F031N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$942.0600 | RFQ |
DISTI #
XUSL4E14F031N
|
TME | Safety light curtain, H: 310mm, 1÷6m, IP65,IP67, XUSL, 24VDC, M12 Min Qty: 1 | 0 |
|
$1,122.0200 / $1,225.5900 | RFQ |