There are no models available for this part yet.
Overview of XUSL4E14F046NS1 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XUSL4E14F046NS1 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52Y2788
|
Newark | Safety Light Curtain, 2Pnp, Cat4, 460Mm, Performance Level:Pl E, Safety Curtain Category:Level 4, Safety Integrity Level:Sil3, Sil Cl3, No. Of Beams:45, Protection Height:460Mm, Sensing Range Max:6M, Ip Rating:Ip65, Ip67 Rohs Compliant: Yes |Telemecanique Sensors XUSL4E14F046NS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,600.2600 / $1,912.8100 | Buy Now | |
DISTI #
5452-XUSL4E14F046NS1-ND
|
DigiKey | TYPE 4 14 MM RESOLUTION 460 MM P Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,621.3600 | Buy Now | |
DISTI #
996-XUSL4E14F046NS1
|
Mouser Electronics | Safety Light Curtains Type 4 14 mm resolution 460 mm prot ht 1 | 0 |
|
$2,119.6300 | Order Now | |
DISTI #
70690514
|
RS | Light Curtain, Preventa, Type 4 14 mmx 460 mm prot ht 1 | Telemecanique Sensors XUSL4E14F046NS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2,647.5700 | RFQ |