Part Details for XUSL4E30H106LWH by Telemechanique Sensors
Overview of XUSL4E30H106LWH by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUSL4E30H106LWH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2860
|
Newark | Safety Light Curtain, 2Pnp, Cat4, 1.06M, Performance Level:Pl E, Safety Curtain Category:Level 4, Safety Integrity Level:Sil3, Sil Cl3, No. Of Beams:53, Protection Height:1.06M, Sensing Range Max:17M, Ip Rating:Ip69K, Beam Spacing:- Rohs Compliant: Yes |Telemecanique Sensors XUSL4E30H106LWH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,997.3800 / $2,364.9000 | Buy Now |
DISTI #
5452-XUSL4E30H106LWH-ND
|
DigiKey | TYPE 4 30 MM RESOLUTION 1060 MM Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$2,233.6400 | Buy Now |
DISTI #
996-XUSL4E30H106LWH
|
Mouser Electronics | Safety Light Curtains Type 4 30 mm resolution 1060 mm prot ht | 0 |
|
$2,233.6300 | Order Now |
DISTI #
70690579
|
RS | Light Curtain, Preventa, Type 4 30 mmx 1060 mm prot ht | Telemecanique Sensors XUSL4E30H106LWH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$2,233.6400 | RFQ |
DISTI #
XUSL4E30H106LWH
|
TME | Safety light curtain, H: 1060mm, 3÷17m, IP65,IP67, XUSL, 24VDC, M12 Min Qty: 1 | 0 |
|
$2,681.1700 / $2,928.6600 | RFQ |