There are no models available for this part yet.
Overview of XUVF250M12 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XUVF250M12 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34M0494
|
Newark | Photoelectric Sensor, 6Mm, Npn/Pnp, Sensor Output Type:Npn/Pnp, Sensing Range Max:6Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:-, Product Range:Osisense Xu Series Rohs Compliant: Yes |Telemecanique Sensors XUVF250M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$907.7900 / $1,085.1000 | Buy Now | |
DISTI #
5452-XUVF250M12-ND
|
DigiKey | PHOTOELECTRIC SENSOR 24V 100MA + Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$944.1800 | Buy Now | |
DISTI #
996-XUVF250M12
|
Mouser Electronics | Sensor Hardware & Accessories PHOTOELECTRIC SENSOR 24V 100MA | 0 |
|
$920.8300 | Order Now | |
DISTI #
70380641
|
RS | Through Beam(Fork)PES NPN, PNP, Solid State Output, Block Style, IP65 | Telemecanique Sensors XUVF250M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$886.8700 / $953.6200 | RFQ | |
DISTI #
XUVF250M12
|
TME | Sensor: photoelectric, Range: 0.25m, PNP/NPN, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$955.7000 / $1,043.9300 | RFQ |