Part Details for XUX0AKSAT16T by Telemechanique Sensors
Overview of XUX0AKSAT16T by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUX0AKSAT16T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H7173
|
Newark | Photoelectric Sensor, 0M To 40M, Solid State Relay, Sensing Range Max:40M, Sensing Method:Through Beam, Sensor Output Type:-, Product Range:Osisense Xu Series, Connection Method:Screw Terminals, Supply Voltage Dc Min:12V Rohs Compliant: Yes |Telemecanique Sensors XUX0AKSAT16T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4600 / $114.3600 | Buy Now |
DISTI #
5452-XUX0AKSAT16T-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, XUX, E Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$86.1550 / $110.7700 | Buy Now |
DISTI #
996-XUX0AKSAT16T
|
Mouser Electronics | Photoelectric Sensors Photoelectric Sensor Compact Emitter XUX | 0 |
|
$89.2200 / $107.7100 | Order Now |
DISTI #
70380658
|
RS | Through Beam(Emitter)PES 40 m Detection Range, None Output, Block Style, IP65,IP67 | Telemecanique Sensors XUX0AKSAT16T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$97.4800 / $110.7700 | RFQ |
DISTI #
XUX0AKSAT16T
|
TME | Sensor: photoelectric, transmitter, Range: 0÷40m, PNP/NPN NO/NC Min Qty: 1 | 0 |
|
$87.1700 / $100.5800 | RFQ |