Part Details for XUYFNEP40002 by Telemechanique Sensors
Overview of XUYFNEP40002 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUYFNEP40002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T3026
|
Newark | Photoelectric Sensor, 2Mm, Npn/Pnp, Sensor Output Type:Npn/Pnp, Sensing Range Max:2Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:-, Product Range:Osisense Xu Series Rohs Compliant: Yes |Telemecanique Sensors XUYFNEP40002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.3000 / $175.7000 | Buy Now |
DISTI #
5452-XUYFNEP40002-ND
|
DigiKey | PHOTOELECTRIC FORK SENSOR Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$151.2900 | Buy Now |
DISTI #
996-XUYFNEP40002
|
Mouser Electronics | Photoelectric Sensors Photoelectric Fork Sensor | 0 |
|
$133.3800 / $142.4100 | Order Now |
DISTI #
71435834
|
RS | Photo-electric sensor, XUY, fork, pot +/-, 2X42mm, 12 to 24VDC, M8 | Telemecanique Sensors XUYFNEP40002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$137.6700 / $151.2900 | RFQ |
DISTI #
XUYFNEP40002
|
TME | Sensor: photoelectric, Range: 2mm, PNP/NPN, DARK-ON,LIGHT-ON Min Qty: 1 | 0 |
|
$173.3500 / $183.7000 | RFQ |