Part Details for XUZC31 by Telemechanique Sensors
Overview of XUZC31 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUZC31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7225
|
Newark | Photoelectric Sensor Reflector 31Mm |Telemecanique Sensors XUZC31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2900 / $20.8200 | Buy Now |
DISTI #
5452-XUZC31-ND
|
DigiKey | PHOTOELECTRIC SENSOR REFLECTOR 3 Min Qty: 1 Lead time: 2 Weeks Container: Box |
10 In Stock |
|
$13.5820 / $14.6300 | Buy Now |
DISTI #
996-XUZC31
|
Mouser Electronics | Sensor Hardware & Accessories PHOTOELECTRIC SENSOR REFLECTOR 31MM | 0 |
|
$13.5800 / $14.6300 | Order Now |
DISTI #
70380706
|
RS | XUZC31 photoelectric reflector, 31mm dia | Telemecanique Sensors XUZC31 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 6 |
|
$13.3000 / $14.7800 | Buy Now |