Part Details for XUZK2003 by Telemechanique Sensors
Overview of XUZK2003 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XUZK2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89H7032
|
Newark | Mounting Bracket With Ball Joint, For Use With:Xuk Series Photoelectric Sensors, Product Range:Osisense® Xu Series, Accessory Type:Bracket With Ball Joint Rohs Compliant: Yes |Telemecanique Sensors XUZK2003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1400 / $15.8900 | Buy Now |
DISTI #
5452-XUZK2003-ND
|
DigiKey | PHOTOELECTRIC SENSORS XU, ACCESS Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$8.9125 / $12.1500 | Buy Now |
DISTI #
996-XUZK2003
|
Mouser Electronics | Sensor Hardware & Accessories 3-D bracket for XUK subcompact | 0 |
|
$8.9100 / $12.1500 | Order Now |
DISTI #
70380711
|
RS | XUK ball joint bracket for detectors | Telemecanique Sensors XUZK2003 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$13.4800 / $17.2800 | Buy Now |
|
Master Electronics | Accessory For Sensor - 3D Fixing Kit |
1 In Stock |
|
$8.5800 / $41.1400 | Buy Now |