Signal Circuits
XV-8000CB
Description: SPECIALTY ANALOG CIRCUIT, PDSO8, 5 X 3.20 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-8

Overview of XV-8000CB by Epson Electronics America Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for XV-8000CB by Epson Electronics America Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XV-8000CB by Epson Electronics America Inc

XV-8000CB
Epson Electronics America Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Part Package Code
SOIC
Package Description
LSON,
Pin Count
8
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-N8
JESD-609 Code
e4
Length
5 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSON
Package Equivalence Code
SOP8,.13
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.5 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Gold (Au)
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.2 mm
Want to compare parts?
  1. XV-8000CB
    Epson Electronics America Inc
    SPECIALTY ANALOG CIRCUIT, PDSO8, 5 X 3.20 MM, 1.30 MM HEIGHT, ROHS COMPLIANT PACKAGE-8
    VS

Related Parts for XV-8000CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XV-8000CB by Epson Electronics America Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XV-8000CB by Epson Electronics America Inc

Select Manufacturer
Which Manufacturer of XV-8000CB would you like to use for your alert(s)?
  • Please alert me when XV-8000CB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XV-8000CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XV-8000CB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XV-8000CB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XV-8000CB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XV-8000CB by Epson Electronics America Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: