Part Details for XV3585-2R7607-R by Eaton Bussmann
Overview of XV3585-2R7607-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XV3585-2R7607-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y8759
|
Newark | Cap, 600F, 2.7V, Xv Series, Cylindrical/ Bulk |Eaton Bussmann XV3585-2R7607-R Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$29.9200 | Buy Now |
DISTI #
283-XV3585-2R7607-R-ND
|
DigiKey | CAP 600F -5% +10% 2.7V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
453 In Stock |
|
$33.3682 / $44.5900 | Buy Now |
|
Onlinecomponents.com |
20 Partner Stock |
|
$15.4300 / $32.3700 | Buy Now | |
DISTI #
000000000005358813
|
Sager | Supercapacitors / Ultracapacitors CAP. 600F 2.7V Min Qty: 20 | 0 |
|
$31.5800 / $32.4600 | Buy Now |
|
Master Electronics |
20 Partner Stock |
|
$15.4300 / $32.3700 | Buy Now |