Part Details for XW1E-BV402M-RH-EMO by IDEC Corporation
Overview of XW1E-BV402M-RH-EMO by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV402M-RH-EMO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T1018
|
Newark | E-Stop Emo Non Illuminated Rohs Compliant: Yes |Idec XW1E-BV402M-RH-EMO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7500 / $54.5700 | Buy Now |
DISTI #
1885-XW1E-BV402M-RH-EMO-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.7800 | Buy Now |
DISTI #
199-XW1EBV402MRHEMO
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated RoHS: Compliant | 90 |
|
$38.9800 / $51.7300 | Buy Now |
DISTI #
70174290
|
RS | E-stop switch, Push Pull Turn-to-reset, 22mm mount, UL | IDEC Corporation XW1E-BV402M-RH-EMO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$40.0800 / $52.0600 | Buy Now |
|
Onlinecomponents.com | Switch Pushbutton - E-Stop - 2NC - 22mm Mount - 250 VDC/VAC - 5 A - IP65. RoHS: Compliant |
241 In Stock |
|
$37.4000 / $51.4700 | Buy Now |
DISTI #
57962625
|
Verical | XW1E-BV402M-RH-EMO Min Qty: 1 Package Multiple: 1 Date Code: 1710 | Americas - 233 |
|
$46.2944 / $64.5797 | Buy Now |
DISTI #
000000000003421144
|
Sager | Emergency Stop Switches / E-Stop Switches E-Stop EMO Non Illuminated Min Qty: 1 | 0 |
|
$37.0500 / $44.4500 | Buy Now |
|
Master Electronics | Switch Pushbutton - E-Stop - 2NC - 22mm Mount - 250 VDC/VAC - 5 A - IP65. RoHS: Compliant |
241 In Stock |
|
$37.4000 / $51.4700 | Buy Now |
|
Neutron USA | E-stop switch, Push Pull Turn-to-reset, 22mm Mt, Non illum, f40 mushroom, 2NC, Screw, Bright red, EMO engraved | 50 |
|
$94.9900 | Buy Now |