Part Details for XW1E-BV402M-Y by IDEC Corporation
Overview of XW1E-BV402M-Y by IDEC Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV402M-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-XW1EBV402MY
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Soft Stop Switch | 49 |
|
$28.0100 / $43.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5 In Stock |
|
$25.7000 / $33.0500 | Buy Now |
DISTI #
64975523
|
Verical | XW1E-BV402M-Y Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 4 |
|
$34.6710 / $42.9650 | Buy Now |