Part Details for XW1E-BV402R by IDEC Corporation
Overview of XW1E-BV402R by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-BV402R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC0348
|
Newark | E-Stop Pb Sw, Dpst-Nc, 5A, 125V, Screw, Contact Configuration:Dpst-Nc, Switch Operation:Push-Pull, Switch Terminals:Screw, Contact Current Max:5A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:-, Pushbutton Actuator Rohs Compliant: Yes |Idec XW1E-BV402R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$25.3000 / $36.2000 | Buy Now |
DISTI #
XW1E-BV402R
|
TME | Switch: emergency stop, 22mm, NC x2, red, IP65, mushroom, Pos: 2 Min Qty: 1 | 0 |
|
$24.7800 / $28.6000 | RFQ |