Part Details for XW1E-LV402Q4MFR by IDEC Corporation
Overview of XW1E-LV402Q4MFR by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-LV402Q4MFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC9759
|
Newark | E-Stop Pb Sw, Dpst-Nc, 5A, 125V, Screw, Contact Configuration:Dpst-Nc, Switch Operation:Push-Pull, Switch Terminals:Screw, Contact Current Max:5A, Contact Voltage Ac Nom:125V, Contact Voltage Dc Nom:-, Pushbutton Actuator Rohs Compliant: Yes |Idec XW1E-LV402Q4MFR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$40.4800 / $58.2400 | Buy Now |
DISTI #
1885-XW1E-LV402Q4MFR-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.3200 | Buy Now |
DISTI #
199-XW1ELV402Q4MFR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 1 |
|
$39.5000 / $56.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$35.9700 / $47.6200 | Buy Now | |
DISTI #
XW1E-LV402Q4MFR
|
TME | Switch: emergency stop, 22mm, Stabl.pos: 2, NC x2, LED, IP54, 24VDC Min Qty: 1 | 0 |
|
$38.4800 / $44.3900 | RFQ |
DISTI #
000000000005545472
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$40.9500 / $45.3700 | Buy Now |
|
Master Electronics | 0 |
|
$35.9700 / $47.6200 | Buy Now |