Part Details for XW1E-LV403Q4MFR by IDEC Corporation
Overview of XW1E-LV403Q4MFR by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XW1E-LV403Q4MFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-XW1E-LV403Q4MFR-ND
|
DigiKey | SW ESTOP PULL/TWST RESET 5A 125V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.1100 | Buy Now |
DISTI #
199-XW1ELV403Q4MFR
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted | 0 |
|
$47.1700 / $67.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.5900 / $57.7000 | Buy Now |
DISTI #
000000000005545473
|
Sager | Emergency Stop Switches / E-Stop Switches 22mm Emergency-Stop Lighted Min Qty: 1 | 0 |
|
$49.6300 / $54.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$43.5900 / $57.7000 | Buy Now |