Part Details for XW4B-07B1-H1 by OMRON Corporation
Overview of XW4B-07B1-H1 by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for XW4B-07B1-H1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 375 |
|
$5.7825 / $11.5650 | Buy Now |
Part Details for XW4B-07B1-H1
XW4B-07B1-H1 CAD Models
XW4B-07B1-H1 Part Data Attributes
|
XW4B-07B1-H1
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XW4B-07B1-H1
OMRON Corporation
Barrier Strip Terminal Block, 8A, 1.309mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; DIN; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.309 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for XW4B-07B1-H1
This table gives cross-reference parts and alternative options found for XW4B-07B1-H1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XW4B-07B1-H1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH07-3.81 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), | Altech Corporation | XW4B-07B1-H1 vs SH07-3.81 |
SH07-3.50 | Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), | Altech Corporation | XW4B-07B1-H1 vs SH07-3.50 |
OSTTJ0731330M51 | Barrier Strip Terminal Block, 8A, 1.31mm2, 1 Row(s), 1 Deck(s), | On-Shore Technology Inc | XW4B-07B1-H1 vs OSTTJ0731330M51 |