There are no models available for this part yet.
Overview of XX512A1KAM8 by Telemechanique Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XX512A1KAM8 by Telemechanique Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80C7402
|
Newark | Ultrasonic Sensor, Sensing Range Min:6.4Mm, Sensing Range Max:50.8Mm, Beam Angle:7°, Switching Frequency:500Khz, External Diameter:12Mm, Sensitivity (Db):-, Operating Temperature Min:-20°C, Operating Temperature Max:65°C Rohs Compliant: Yes |Telemecanique Sensors XX512A1KAM8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$199.0100 / $239.1100 | Buy Now | |
DISTI #
5452-XX512A1KAM8-ND
|
DigiKey | ULTRASONIC SENSORS XX, ULTRASONI Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$193.1750 / $274.1000 | Buy Now | |
DISTI #
996-XX512A1KAM8
|
Mouser Electronics | Proximity Sensors 12mm Ultrasonic sensor | 7 |
|
$207.2300 / $226.0900 | Buy Now | |
DISTI #
70380720
|
RS | Ultrasonic Proximity Sensor, 0.05m, PNP 2NO Barrel, 4-P M8, OsiSense XX Series | Telemecanique Sensors XX512A1KAM8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$210.4600 / $236.4700 | RFQ | |
DISTI #
XX512A1KAM8
|
TME | Sensor: ultrasonic, straight, Range: 6.4÷50mm, PNP/NPN NO, 100mA Min Qty: 1 | 0 |
|
$414.4700 / $478.2400 | RFQ |