Part Details for XX930A1A6M12 by Telemechanique Sensors
Overview of XX930A1A6M12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XX930A1A6M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06W1382
|
Newark | Ultrasonic Sensor, 200Khz, 100Mm, 10Deg, Sensing Range Max:100Mm, Frequency:200Khz, Sensitivity:-, Operating Temperature Min:0°C, Operating Temperature Max:50°C, Beam Divergence:10°, Product Range:Osisense Xx Series Rohs Compliant: Yes |Telemecanique Sensors XX930A1A6M12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$210.2800 | Buy Now |
DISTI #
996-XX930A1A6M12
|
Mouser Electronics | Proximity Sensors ULTRASONIC ANALOG SENSOR | 0 |
|
$651.9600 / $684.7700 | Order Now |
DISTI #
71100283
|
RS | Ultrasonic Sensor 30mm Analog + options | Telemecanique Sensors XX930A1A6M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$698.4700 | Buy Now |
DISTI #
54225862
|
Verical | Ultrasonic Sensor 30mm Analog + options Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$256.4390 | Buy Now |