Part Details for XZCC12FDP40B by Telemechanique Sensors
Overview of XZCC12FDP40B by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCC12FDP40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7444
|
Newark | Sensor Conn, 4P, M12 Plug, Screw, Product Range:Osisense Xz Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:4 Positions, Sensor Contact Type:Screw Pin, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Telemecanique Sensors XZCC12FDP40B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1500 / $14.3500 | Buy Now |
DISTI #
5452-XZCC12FDP40B-ND
|
DigiKey | FEMALE, M12, 4 PIN, STRAIGHT CON Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$15.0000 | Buy Now |
DISTI #
996-XZCC12FDP40B
|
Mouser Electronics | Sensor Hardware & Accessories SENSOR CONNECTOR 150V 3AMP RoHS: Compliant | 0 |
|
$12.7000 / $15.0000 | Order Now |
DISTI #
70380423
|
RS | Electric M12 4-Pin Female Connector For Use With OsiSense XX Series | Telemecanique Sensors XZCC12FDP40B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 9 |
|
$11.7800 / $15.3000 | Buy Now |