Part Details for XZCC18FCP40B by Telemechanique Sensors
Overview of XZCC18FCP40B by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCC18FCP40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K1553
|
Newark | Sensor Conn, M18, R/A Rcpt, 4Pos, Cable, Product Range:Xz Series, Sensor Connector Size:M18, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Ip/Nema Rating:Ip65, Connector Coding:- Rohs Compliant: Yes |Telemecanique Sensors XZCC18FCP40B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.5500 / $78.7400 | Buy Now |
DISTI #
5452-XZCC18FCP40B-ND
|
DigiKey | SENSOR CONNECTOR 150V 3AMP +OPTI Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$74.6600 | Buy Now |
DISTI #
996-XZCC18FCP40B
|
Mouser Electronics | Sensor Hardware & Accessories SENSOR CONNECTOR 150V 3AMP RoHS: Compliant | 0 |
|
$55.6000 / $62.5500 | Order Now |
DISTI #
75130826
|
RS | SENSOR CONNECTOR 150V 3AMP OPTIONS | Telemecanique Sensors XZCC18FCP40B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$70.1300 | RFQ |