Part Details for XZCC43FCP40B by Telemechanique Sensors
Overview of XZCC43FCP40B by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCC43FCP40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7445
|
Newark | Sensor Conn, 4P, Rcpt, Screw, Product Range:Osisense Xz Series, Sensor Connector Size:-, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Screw Socket, Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Telemecanique Sensors XZCC43FCP40B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.8300 / $29.4100 | Buy Now |
DISTI #
5452-XZCC43FCP40B-ND
|
DigiKey | FEMALE, DIN 43650 A, 4 PIN, ELBO Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$17.9731 / $34.5600 | Buy Now |
DISTI #
996-XZCC43FCP40B
|
Mouser Electronics | Sensor Hardware & Accessories SENSOR CONNECTOR 150V 3AMP RoHS: Compliant | 61 |
|
$19.7500 / $25.4000 | Buy Now |
DISTI #
70380428
|
RS | Electric M12 4-Pin Female Connector ForUse With XMLE Electronic Sensor | Telemecanique Sensors XZCC43FCP40B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$19.7500 / $25.6500 | Buy Now |
DISTI #
XZCC43FCP40B
|
TME | Connector, PIN: 4, angled, plug, female Min Qty: 1 | 25 |
|
$6.4900 / $7.4900 | Buy Now |