Part Details for XZCP0566L10 by Telemechanique Sensors
Overview of XZCP0566L10 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XZCP0566L10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R3816
|
Newark | Sensor Cord, 3P M8 Rcpt-Free End, 33 , Connector Type A:M8 Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:10M, Cable Length - Imperial:33Ft, Product Range:Osisense Xz Series Rohs Compliant: Yes |Telemecanique Sensors XZCP0566L10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.5000 / $35.1400 | Buy Now |
DISTI #
5452-XZCP0566L10-ND
|
DigiKey | CBL CIRC 3POS FMALE 32.8' Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$31.9000 | Buy Now |
DISTI #
996-XZCP0566L10
|
Mouser Electronics | Sensor Cables / Actuator Cables INDUCTIVE SENSOR CONNECTOR 75V 3A | 2 |
|
$28.6600 / $30.9400 | Buy Now |
DISTI #
70380434
|
RS | Cable, connector M8, 3 pin, 10m straight | Telemecanique Sensors XZCP0566L10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 5 |
|
$24.5600 / $31.9000 | Buy Now |
DISTI #
XZCP0566L10
|
TME | Connection lead, M8, PIN: 3, straight, 10m, plug, 60VAC, 4A, -5÷80°C Min Qty: 1 | 10 |
|
$34.8000 / $40.1600 | Buy Now |